
USB Stick Dimensions W x H x D: 22 x 12 x 78 mm Series: DataTraveler 4000 Colour: Black Interfaces: USB 2.0 Capacity: 4 GB Read: 18 MB/s Write: 10 MB/s
Kingston DT4000/4GB technical specifications.
| Color | Black |
| Density | 4GB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Kingston DT4000/4GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.