USB Flash Drives USB 2.0/USB 3.0/USB 3.1 16GB
Kingston DT50/16GB technical specifications.
| Warranty | 5Year |
| Protocols Supported | USB 2.0/USB 3.0/USB 3.1 |
| Memory Size | 16GB |
| Maximum Read Speed | 30MBps |
| Maximum Write Speed | 5MBps |
| Encryption | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.