Sign in to ask questions about the Kingston DTHX30/128GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston DTHX30/128GB technical specifications.
| Color | Black, Blue |
| Density | 128GB |
| Interface | USB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston DTHX30/128GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
