Kingston DTVP30/64GB technical specifications.
| Warranty | 5Year |
| Protocols Supported | USB 2.0/USB 3.0 |
| Memory Size | 64GB |
| Maximum Read Speed | 250MBps |
| Maximum Write Speed | 85MBps |
| Tradename | DataTraveler® |
| Encryption | Yes |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.