The Kingston KHX13C9B1RK2/8 is a 16-element DDR3 SDRAM DIMM module designed for operation at 1.5V and frequencies up to 1.333GHz. It is rated for use in environments with operating temperatures ranging from 0°C to 85°C. The module is supplied via a socket mount and is compatible with standard DDR3 SDRAM interfaces.
Kingston KHX13C9B1RK2/8 technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KHX13C9B1RK2/8 to view detailed technical specifications.
No datasheet is available for this part.