
16GB DDR3 SDRAM 240-DIMM module, operating at 1600 MHz with a 64-bit data bus width. Features dual ranks and a CAS latency of 10, organized as 1Gx64x2 with 32 chips per module. Utilizes FBGA chip packaging and a non-lead-frame SMT DIMM package measuring 133.35mm in length and 30mm in height. Designed for socket mounting with a typical operating voltage of 1.5V and a temperature range of 0°C to 85°C.
Sign in to ask questions about the Kingston KHX1600C10D3B1K2/16G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KHX1600C10D3B1K2/16G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | DIMM |
| Package Description | Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 240DIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 32 |
| Organization | 1Gx64x2 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 512Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 10 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KHX1600C10D3B1K2/16G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.