The Kingston KHX1600C9AD3B1/2G is a 64-bit DIMM module with a 256MX64 organization. It operates at a maximum frequency of 1.6GHz and a supply voltage of 1.5V. The module is designed to function within a temperature range of 0 to 85°C. It is packaged in a tray and is not radiation hardened.
Kingston KHX1600C9AD3B1/2G technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.