This 16GB DDR3L SDRAM DIMM operates at a maximum frequency of 1.6GHz and a supply voltage of 1.5V. It is designed to function within an operating temperature range of 0°C to 85°C. The module is mounted via a socket and consists of 16 elements organized as 512M x 64 bits.
Kingston KHX1600C9D3B1R/4G technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX64 |
| RoHS | Not Compliant |
No datasheet is available for this part.