
DDR3 SDRAM 8GB 240-pin DIMM module featuring 1600 MHz clock rate and 64-bit data bus width. Organization is 1Gx64 with 16 chips per module, each 4G bit density and 512Mx8 configuration. Operates at 1.5V typical supply voltage and supports dual ranks. Non-lead-frame SMT package with no lead, measuring 133.35mm length and 30mm height, designed for socket mounting.
Sign in to ask questions about the Kingston KHX16C9/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KHX16C9/8 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | DIMM |
| Package Description | Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 240DIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 16 |
| Organization | 1Gx64 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 512Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KHX16C9/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.