This 16GB DDR3L SDRAM DIMM operates at a maximum frequency of 1.6GHz and a supply voltage of 1.5V. It is designed to function within a temperature range of 0°C to 85°C. The module is mounted via socket and is not RoHS compliant.
Kingston KHX16C9B1BK2/4 technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KHX16C9B1BK2/4 to view detailed technical specifications.
No datasheet is available for this part.