
16GB DDR3 SDRAM 240-pin DIMM module featuring a 1600 MHz clock rate and 64-bit data bus width. Organized as 1Gx64x2 with 32 chips per module, each chip at 4Gb density and FBGA package type. Operates at a typical 1.5V supply voltage with a CAS latency of 9. Designed for socket mounting with a 133.35mm package length and 30mm height.
Sign in to ask questions about the Kingston KHX16C9P1K2/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KHX16C9P1K2/16 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | DIMM |
| Package Description | Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 240DIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 32 |
| Organization | 1Gx64x2 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 512Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KHX16C9P1K2/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.