8GB 1600MHz DDR3 CL9 DIMM (Kit of 2) XMP Beast Series. UPC: 740617213560
Checking distributor stock and pricing after the page loads.
Kingston KHX16C9T3K2/8X technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.65V |
| Min Supply Voltage | 1.5V |
| Mount | Socket |
| RoHS | Not Compliant |
No datasheet is available for this part.