DRAM Module DDR3 SDRAM 16Gbyte 240DIMM
Kingston KHX16C9X3K2/16X technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 32 |
| Operating Supply Voltage | 1.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.