
16GB DDR3 SDRAM SODIMM memory module, operating at 1600 MHz with a 64-bit data bus width. Features dual ranks and a CAS latency of 9, utilizing 4Gb FBGA chips organized as 1Gx64x2 (32 chips per module, 512Mx8 configuration). This non-lead-frame SMT component has a 204-pin SODIMM package, measuring 67.6mm in length and 30mm in height, designed for socket mounting. Operates within a voltage range of 1.425V to 1.575V and a temperature range of 0°C to 85°C.
Sign in to ask questions about the Kingston KHX16S9P1K2/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KHX16S9P1K2/16 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIMM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 204 |
| PCB | 204 |
| Package Length (mm) | 67.6 |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 204SODIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 32 |
| Organization | 1Gx64x2 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 512Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KHX16S9P1K2/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.