The Kingston KHX1866C9D3K4/16GX is a 32GB DDR3 SDRAM DIMM with a maximum frequency of 1.866GHz. It operates within a temperature range of 0°C to 85°C and is powered by a 1.5V supply voltage. The module is designed for socket mount and is compatible with a range of systems that support DDR3 memory.
Checking distributor stock and pricing after the page loads.
Kingston KHX1866C9D3K4/16GX technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.866GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 32 |
| Operating Supply Voltage | 1.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.