This 32-bit DDR3 SDRAM module operates at a maximum frequency of 1.866GHz and is designed for use in socketed applications. The module is rated for a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is powered by a supply voltage of 1.5V, which falls within the range of 1.425V to 1.575V. The module is not RoHS compliant.
Kingston KHX1866C9D3T1BK2/8GX technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.866GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 32 |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KHX1866C9D3T1BK2/8GX to view detailed technical specifications.
No datasheet is available for this part.