The KHX1866C9D3T1K2/8GX is a 32-bit DDR3 SDRAM DIMM module with a maximum frequency of 1.866GHz. It operates within a temperature range of 0°C to 85°C and is powered by a supply voltage between 1.425V and 1.575V. The module is mounted in a socket and is not RoHS compliant.
Kingston KHX1866C9D3T1K2/8GX technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.866GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 32 |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KHX1866C9D3T1K2/8GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.