The Kingston KHX18C9X3K4/16X is a 64Mbit DDR3 SDRAM DIMM module with a maximum frequency of 1.866GHz. It operates within a temperature range of 0°C to 85°C and is designed to function at a supply voltage of 1.5V. This module is mounted in a socket and contains 64 elements.
Kingston KHX18C9X3K4/16X technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.866GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 64 |
| Operating Supply Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KHX18C9X3K4/16X to view detailed technical specifications.
No datasheet is available for this part.