
8GB DDR3 SDRAM 240-pin DIMM module, operating at 2133 MHz with a 64-bit data bus width. Features dual ranks and a CAS latency of 11. Utilizes 2Gb FBGA DRAM chips organized as 512Mx64x2, with individual chip configuration of 256Mx8. Designed for socket mounting with a 1.5V typical operating supply voltage and a temperature range of 0°C to 85°C.
Kingston KHX2133C11D3W1K2/8GX technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | DIMM |
| Package Description | Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 48 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 240DIMM |
| Maximum Clock Rate | 2133MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 32 |
| Organization | 512Mx64x2 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 256Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 11 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KHX2133C11D3W1K2/8GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.