
DDR3 SDRAM module with 16GB total density, operating at a maximum clock rate of 2133 MHz. This 240DIMM features a 64-bit data bus width and a CAS latency of 11. The module is organized as 1Gx64x2, utilizing 4G bit chip density with a 512Mx8 chip configuration. It employs a non-lead-frame SMT basic package type, a DIMM package, and is designed for socket mounting. Operating supply voltage ranges from 1.425V to 1.575V, with a typical value of 1.5V, and supports an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Kingston KHX21C11T1K2/16X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KHX21C11T1K2/16X technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | DIMM |
| Package Description | Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 61 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 240DIMM |
| Maximum Clock Rate | 2133MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 32 |
| Organization | 1Gx64x2 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 512Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 11 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KHX21C11T1K2/16X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.