This 64-bit DDR3 SDRAM module operates at a maximum frequency of 2.133GHz and a supply voltage of 1.5V. It is designed for socket mount and has an operating temperature range of 0 to 85°C. The module is powered by a supply voltage between 1.425V and 1.575V.
Kingston KHX21C11X3K4/16X technical specifications.
| Package/Case | DIMM |
| Max Frequency | 2.133GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 64 |
| Operating Supply Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KHX21C11X3K4/16X to view detailed technical specifications.
No datasheet is available for this part.