32GB 2400MHz DDR3 CL11 DIMM (Kit of 4) XMP Beast Series. UPC: 740617213683
Checking distributor stock and pricing after the page loads.
Kingston KHX24C11T3K4/32X technical specifications.
| Package/Case | DIMM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.65V |
| Min Supply Voltage | 1.5V |
| Mount | Socket |
| RoHS | Not Compliant |
No datasheet is available for this part.