Sign in to ask questions about the Kingston KHX6400D2LL/1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KHX6400D2LL/1G technical specifications.
| Package/Case | DIMM |
| Max Frequency | 800MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX64 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KHX6400D2LL/1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.