Kingston's KHX6400D2LLK2/4G is a 64-bit DDR4 SDRAM DIMM module with a maximum frequency of 800MHz. It operates within a temperature range of 0°C to 55°C and requires a 1.8V supply voltage. The module is packaged in a tray and is not radiation hardened or RoHS compliant.
Kingston KHX6400D2LLK2/4G technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.