This 32GB DDR3L SDRAM DIMM operates at a maximum frequency of 1.066GHz and a supply voltage of 1.8V. It is designed for socket mount and has a maximum operating temperature of 55°C. The module is not RoHS compliant.
Kingston KHX8500D2T1K2/4G technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 32 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KHX8500D2T1K2/4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.