DRAM Module DDR4 SDRAM 32Gbyte 288RDIMM
Kingston KSM26RD8/32MEI technical specifications.
| Main Category | DRAM Module |
| Total Density | 32Gbyte |
| Module Type | 288RDIMM |
| Maximum Clock Rate | 2666MHz |
| Chip Density | 16Gbit |
| Subcategory | DDR4 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 18 |
| Organization | 4Gx72 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.2V |
| Maximum Operating Current | 1656mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 2Gx8 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 19 |
| Pin Count | 288 |
| Package/Case | RDIMM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.