DRAM Module DDR4 SDRAM 32Gbyte 288RDIMM
Kingston KSM29RD8/32MER technical specifications.
| Main Category | DRAM Module |
| Total Density | 32Gbyte |
| Module Type | 288RDIMM |
| Maximum Clock Rate | 2933MHz |
| Subcategory | DDR4 SDRAM |
| Typical Operating Supply Voltage | 1.2V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 21 |
| Pin Count | 288 |
| Package/Case | RDIMM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.