The Kingston KVR1066D3E7S2GI is a 1.066GHz DDR3 SDRAM module with a 256MX72 organization and 72-bit data bus width. It operates within a temperature range of 0°C to 85°C and is powered by a 1.5V supply voltage. The module is packaged in a tray and features a DIMM form factor.
Kingston KVR1066D3E7S2GI technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston KVR1066D3E7S2GI to view detailed technical specifications.
No datasheet is available for this part.