The Kingston KVR1066D3S8N7K3/6G is a 24-bit DDR3 SDRAM DIMM module with a maximum frequency of 1.066GHz. It operates within a temperature range of 0°C to 85°C and is designed to be socket-mounted. The module requires a supply voltage between 1.425V and 1.575V. It is not compliant with RoHS regulations.
Kingston KVR1066D3S8N7K3/6G technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 24 |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR1066D3S8N7K3/6G to view detailed technical specifications.
No datasheet is available for this part.