
8GB DDR3 SDRAM Registered DIMM module featuring 1066 MHz maximum clock rate and 1.5V operating voltage. This 240-pin RDIMM offers 72-bit data bus width with ECC support and Quad rank configuration. The module utilizes FBGA packaged chips with a 256Mx8 chip configuration, organized as 1Gx72, and a CAS Latency of 7. Designed for socket mounting, it operates within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Kingston KVR10R7Q8/8I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KVR10R7Q8/8I technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1066MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 36 |
| Organization | 1Gx72 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 256Mx8 |
| ECC Support | Yes |
| Number of Ranks | Quad |
| CAS Latency | 7 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KVR10R7Q8/8I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.