
16GB DDR3 SDRAM Registered DIMM (RDIMM) module featuring 240 pins and a 1.0mm pin pitch. This module operates at a maximum clock rate of 1066 MHz with a CAS latency of 7, utilizing a 72-bit data bus width and supporting ECC. It is organized as 1Gx72x2 with a chip density of 2Gb and a chip configuration of 256Mx8, housed in an FBGA chip package. The module operates with a typical supply voltage of 1.5V and a temperature range of 0°C to 85°C.
Sign in to ask questions about the Kingston KVR10R7Q8K2/16I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KVR10R7Q8K2/16I technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1066MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 72 |
| Organization | 1Gx72x2 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 256Mx8 |
| ECC Support | Yes |
| Number of Ranks | Quad |
| CAS Latency | 7 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KVR10R7Q8K2/16I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.