
DDR3 SDRAM 2GB 240-pin Registered DIMM module, operating at 1333 MHz with a CAS latency of 9. Features dual ranks and ECC support, organized as 256Mx72 with 18 FBGA chips. This 240DIMM utilizes a 1.5V typical operating voltage and is designed for socket mounting.
Kingston KVR1333D3D8R9S/2GI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 240DIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 1Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 18 |
| Organization | 256Mx72 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 128Mx8 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KVR1333D3D8R9S/2GI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.