
4GB DDR3L SDRAM DIMM module operating at 1333 MHz. Features a 240-pin Dual In Line Memory Module (DIMM) package with no lead frame SMT mounting. This 512Mx72 organized module supports ECC and dual ranks, with a CAS Latency of 9. It operates with a typical supply voltage of 1.35/1.5V and a temperature range of 0°C to 85°C.
Sign in to ask questions about the Kingston KVR1333D3LD8R9S/4GI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KVR1333D3LD8R9S/4GI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | DIMM |
| Package Description | Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 4Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 18 |
| Organization | 512Mx72 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.35/1.5V |
| Min Operating Supply Voltage | 1.28/1.425V |
| Max Operating Supply Voltage | 1.45/1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 256Mx8 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KVR1333D3LD8R9S/4GI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.