
12GB DDR3L SDRAM Registered DIMM module, operating at 1333 MHz with a 72-bit data bus width. Features 240 pins, 1.35V/1.5V operating voltage, and 9 CAS latency. Supports ECC and dual ranks, organized as 512Mx72x3 with 2G bit chip density. Non-lead-frame SMT mounting in a 133.35mm x 30mm package.
Sign in to ask questions about the Kingston KVR1333D3LD8R9SK3/12G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KVR1333D3LD8R9SK3/12G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 12Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 54 |
| Organization | 512Mx72x3 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.35/1.5V |
| Min Operating Supply Voltage | 1.28/1.425V |
| Max Operating Supply Voltage | 1.45/1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 256Mx8 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KVR1333D3LD8R9SK3/12G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.