DRAM Module DDR3L SDRAM 4Gbyte 240DIMM
Checking distributor stock and pricing after the page loads.
| Package/Case | DIMM |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Number of Elements | 18 |
| Organization | 512MX72 |
| RoHS | Not Compliant |