Reg-dimm 8GB 1R*8 DDR3-1333MHZ
Kingston KVR1333D3LQ8R9S/8GEC technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Number of Elements | 36 |
| Organization | 1GX72 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR1333D3LQ8R9S/8GEC to view detailed technical specifications.
No datasheet is available for this part.