The Kingston KVR1333D3N9HK2/8G is an 8GB DDR3 SDRAM DIMM module with a maximum frequency of 1.333GHz and an operating supply voltage of 1.5V. It is designed for socket mount and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. This module is not RoHS compliant.
Kingston KVR1333D3N9HK2/8G technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 32 |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR1333D3N9HK2/8G to view detailed technical specifications.
No datasheet is available for this part.