The Kingston KVR1333D3N9HK4/16G is a 64-bit DDR3 DIMM module with a maximum operating frequency of 1.333GHz. It operates within a temperature range of 0°C to 85°C and is designed for socket mounting. The module requires a supply voltage between 1.425V and 1.575V. It is not RoHS compliant.
Kingston KVR1333D3N9HK4/16G technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 64 |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.