The Kingston KVR1333D3S8E9S/2G is a 1.333GHz DDR3 memory module with a 256MX72 organization. It operates within a temperature range of 0°C to 85°C and is designed to be socket-mounted. The module requires a supply voltage between 1.425V and 1.575V. It is not radiation hardened and is not RoHS compliant.
Kingston KVR1333D3S8E9S/2G technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 9 |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX72 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston KVR1333D3S8E9S/2G to view detailed technical specifications.
No datasheet is available for this part.