
2GB DDR3 SDRAM 240-pin DIMM module, operating at 1333 MHz with a 1.5V supply voltage. Features 256Mx72 organization with 9 FBGA chips, supporting ECC and single rank. This Dual In Line Memory Module offers a 72-bit data bus width and a CAS latency of 9. Designed for socket mounting, it has a package length of 133.35mm and a height of 30mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingston KVR1333D3S8E9S/2GHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | DIMM |
| Package Description | Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 240DIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 9 |
| Organization | 256Mx72 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 256Mx8 |
| ECC Support | Yes |
| Number of Ranks | Single |
| CAS Latency | 9 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KVR1333D3S8E9S/2GHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.