
2GB DDR3 SDRAM 240DIMM module featuring a 1333 MHz maximum clock rate and 72-bit data bus width. This Dual In Line Memory Module utilizes FBGA chip packages with a 256Mx72 organization and 256Mx8 chip configuration. Operating at a typical 1.5V supply voltage, it supports ECC and has a CAS Latency of 9. Designed for socket mounting, the DIMM measures 133.35mm in length and 30mm in height.
Kingston KVR13E9/2HC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | DIMM |
| Package Description | Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 240DIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 9 |
| Organization | 256Mx72 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 256Mx8 |
| ECC Support | Yes |
| Number of Ranks | Single |
| CAS Latency | 9 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KVR13E9/2HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.