
DDR3L SDRAM 16GB 240-Pin RDIMM module featuring 1333 MHz clock rate and 72-bit data bus width. Dual rank organization (2Gx72) with 36 FBGA chips, each 4G bit and configured as 1Gx4. Supports ECC and operates at 1.35/1.5V with a CAS Latency of 9. Socket-mounted DIMM package with 240 pins and a 133.35mm length.
Kingston KVR13LR9D4/16HM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | DIMM |
| Package Description | Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 36 |
| Organization | 2Gx72 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.35/1.5V |
| Min Operating Supply Voltage | 1.28/1.425V |
| Max Operating Supply Voltage | 1.45/1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 1Gx4 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KVR13LR9D4/16HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.