
8GB DDR3L SDRAM Registered DIMM module, operating at 1333 MHz with a 72-bit data bus width. Features dual ranks and 1Gx72 organization with 36 chips, each 2G bit and configured as 512Mx4 FBGA. Supports ECC and has a CAS latency of 9. This 240-pin RDIMM utilizes a non-lead-frame SMT basic package type with a 1mm pin pitch, designed for socket mounting. Operating voltage ranges from 1.28/1.425V to 1.45/1.575V, with a typical 1.35/1.5V, and operates within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Kingston KVR13LR9D4/8HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KVR13LR9D4/8HC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 36 |
| Organization | 1Gx72 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.35/1.5V |
| Min Operating Supply Voltage | 1.28/1.425V |
| Max Operating Supply Voltage | 1.45/1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 512Mx4 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KVR13LR9D4/8HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.