
DDR3L SDRAM 240DIMM module offering 12GB total density. Features dual-rank organization with 18 chips per module, each at 2G bit chip density and FBGA package type. Operates at a maximum clock rate of 667 MHz with CAS latency of 9, supporting ECC. Module dimensions are 133.35mm length and 30mm height, designed for socket mounting. Typical operating voltage is 1.35/1.5V, with an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Kingston KVR13LR9D8K3/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KVR13LR9D8K3/12 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | DIMM |
| Package Description | Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 12Gbyte |
| Module Type | 240DIMM |
| Maximum Clock Rate | 667MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 18 |
| Organization | 512Mx72x3 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.35/1.5V |
| Min Operating Supply Voltage | 1.28/1.425V |
| Max Operating Supply Voltage | 1.45/1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 256Mx8 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KVR13LR9D8K3/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.