Kit 2x 4 GB CAS latency: CL9 Extension type: Standard ECC: Non-ECC RAM socket: DIMM 240pin RAM type: DDR3
Kingston KVR13N9S8HK2/8 technical specifications.
| Package/Case | Module |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR13N9S8HK2/8 to view detailed technical specifications.
No datasheet is available for this part.