Kingston KVR16LR11D4L/16 technical specifications.
| RAM socket | DIMM 240pin Very Low Profile |
| RAM type | DDR3L |
| Memory speed | 1600 MHz (PC3-12800) |
| Capacity | 16 GB |
| Extension type | Standard |
| ECC | ECC |
| CAS latency | CL11 |
| RoHS | Not Compliant |
No datasheet is available for this part.