The Kingston KVR16R11D4K3/48I is a 1.5V DDR4 SDRAM module with a maximum operating frequency of 1.6GHz. It can operate within a temperature range of 0°C to 85°C. The module is designed to be socket-mounted and is powered by a supply voltage between 1.425V and 1.575V. This module contains 108 elements and is designed for use in high-performance computing applications.
Kingston KVR16R11D4K3/48I technical specifications.
| Package/Case | Module |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 108 |
| Operating Supply Voltage | 1.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.