
64GB DDR3 SDRAM Registered DIMM module operating at 1600 MHz. Features 240 pins with a 72-bit data bus width and dual ranks. This module utilizes 4Gb FBGA chips organized as 2Gx72x4, offering 144 chips per module with ECC support. Designed for socket mounting, it operates within a voltage range of 1.425V to 1.575V and a temperature range of 0°C to 85°C, with a CAS latency of 11.
Kingston KVR16R11D4K4/64 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Width (mm) | 3.43(Max) |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 64Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 144 |
| Organization | 2Gx72x4 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 1Gx4 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 11 |
| Cage Code | 0P2J5 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kingston KVR16R11D4K4/64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.