The Kingston KVR16R11S4/4I is a 1.5V 18-element DDR4 SDRAM module with a maximum operating frequency of 1.6GHz. It is designed to operate within a temperature range of 0°C to 85°C. The module is supplied with a voltage between 1.425V and 1.575V. It is mounted in a socket and has an organization of 512MX72.
Kingston KVR16R11S4/4I technical specifications.
| Package/Case | Module |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX72 |
| RoHS | Not Compliant |
No datasheet is available for this part.