The Kingston KVR16R11S8/4KF is a 16GB DDR4 SDRAM DIMM module with a 72-bit data bus width and a maximum frequency of 800MHz. It operates at a supply voltage of 1.5V and has an organization of 512MX72. The module is packaged in a bulk format and is not radiation hardened. It is designed to operate within a temperature range of 0°C to 85°C.
Kingston KVR16R11S8/4KF technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.